SSHSM-231-S-02-GT-V
vs
BKS-129-01-F-V-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
HIGH TEMP, WITH PCB STANDOFF
TIGER CLAW CONTACT
Body Breadth
0.079 inch
0.162 inch
Body Depth
0.265 inch
0.087 inch
Body Length
2.453 inch
0.603 inch
Body/Shell Style
PLUG
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
STAGGERED
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
e3
Mating Contact Pitch
0.079 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
2
Operating Temperature-Max
250 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.286 mm
4.725 mm
Plating Thickness
10u inch
3u inch
Rated Current (Signal)
1 A
2.8 A
Reference Standard
UL
UL
Terminal Pitch
3.9878 mm
1 mm
Total Number of Contacts
31
29
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
SAMTEC
Insertion Force-Max
0.39 N
Insulator Color
BLACK
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Type
BOARD
Option
GENERAL PURPOSE
Polarization Key
POLARIZED
Termination Type
SURFACE MOUNT
UL Flammability Code
94V-0
Withdrawl Force-Min
0.39 N
Compare SSHSM-231-S-02-GT-V with alternatives
Compare BKS-129-01-F-V-TR with alternatives