SSHSM-231-S-02-GT-V vs BKS-129-01-F-V-P feature comparison

SSHSM-231-S-02-GT-V Major League Electronics

Buy Now Datasheet

BKS-129-01-F-V-P Samtec Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature HIGH TEMP, WITH PCB STANDOFF TIGER CLAW CONTACT
Body Breadth 0.079 inch 0.162 inch
Body Depth 0.265 inch 0.087 inch
Body Length 2.453 inch 0.603 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR STAGGERED
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e3
Mating Contact Pitch 0.079 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 2
Operating Temperature-Max 250 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.286 mm 4.725 mm
Plating Thickness 10u inch 3u inch
Rated Current (Signal) 1 A 2.8 A
Reference Standard UL UL
Terminal Pitch 3.9878 mm 1 mm
Total Number of Contacts 31 29
Base Number Matches 1 1
Pbfree Code Yes
Insertion Force-Max 0.39 N
Insulator Color BLACK
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Type BOARD
Option GENERAL PURPOSE
Polarization Key POLARIZED
Termination Type SURFACE MOUNT
UL Flammability Code 94V-0
Withdrawl Force-Min 0.39 N

Compare SSHSM-231-S-02-GT-V with alternatives

Compare BKS-129-01-F-V-P with alternatives