LPPB222NFSP-RC vs APS02-34-A-0-B1-A feature comparison

LPPB222NFSP-RC Sullins Connector Solutions

Buy Now Datasheet

APS02-34-A-0-B1-A Wave Tech Co Ltd

Buy Now Datasheet
Yes
Active Contact Manufacturer
SULLINS CONNECTOR SOLUTIONS INC WAVE TECH CO LTD
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
PEG
0.12 inch 0.12 inch
0.177 inch 0.201 inch
1.115 inch 0.551 inch
BOARD CONNECTOR BOARD CONNECTOR
AU AU
Gold (Au)
FEMALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
POLYAMIDE LIQUID CRYSTAL POLYMER
e4
0.05 inch 0.031 inch
0.05 inch 0.047 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
150 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
3.9116 mm 3.302 mm
FLASH inch FLASH inch
POLARIZED HOUSING
1 A 0.75 A
UL UL
1.27 mm 0.7874 mm
SURFACE MOUNT SURFACE MOUNT
44 34
1 1
ROHS COMPLIANT,TUBE PACKAGING
RECEPTACLE
20 mΩ
500VAC V
1000000000 Ω

Compare LPPB222NFSP-RC with alternatives

Compare APS02-34-A-0-B1-A with alternatives