SSHSM-117-S-02-GT-V vs 413-2-017-0-NSX-XT0 feature comparison

SSHSM-117-S-02-GT-V Major League Electronics

Buy Now Datasheet

413-2-017-0-NSX-XT0 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature HIGH TEMP, WITH PCB STANDOFF
Body Breadth 0.098 inch 0.079 inch
Body Depth 0.335 inch 0.352 inch
Body Length 1.7 inch 1.35 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL AU
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 250 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.921 mm
Plating Thickness 10u inch
Rated Current (Signal) 3 A 1.5 A
Reference Standard UL UL
Terminal Pitch 5.08 mm 2.0066 mm
Total Number of Contacts 17 17
Base Number Matches 1 1
Dielectric Withstanding Voltage 700VAC V
Mounting Option 1 LOCKING
Mounting Type BOARD
Polarization Key POLARIZED HOUSING
Termination Type SURFACE MOUNT

Compare SSHSM-117-S-02-GT-V with alternatives

Compare 413-2-017-0-NSX-XT0 with alternatives