SSHR-206-S-06-H
vs
FCN-723J006/1-HN
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
FUJITSU LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
WITH PCB STAND OFF
Body Breadth
0.079 inch
0.1 inch
Body Depth
0.315 inch
0.543 inch
Body Length
0.475 inch
0.6 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
PD-NI OVER NI
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYPHENYLENE OXIDE
JESD-609 Code
e0
Mating Contact Pitch
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
3u inch
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL, CSA
Terminal Length
0.387 inch
Terminal Pitch
2.0066 mm
Termination Type
WIRE WRAP
Total Number of Contacts
6
6
Base Number Matches
1
2
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
250VAC V
Durability
500 Cycles
Insertion Force-Max
3.336 N
Wire Size-Max
20 AWG
Wire Size-Min
32 AWG
Withdrawl Force-Min
.278 N
Compare SSHR-206-S-06-H with alternatives
Compare FCN-723J006/1-HN with alternatives