SSHQR-110-S-06-G-LT
vs
RSA49DTKN-S288
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
WITH PCB STAND OFF
Body Breadth
0.098 inch
0.37 inch
Body Depth
0.395 inch
0.61 inch
Body Length
1 inch
6.93 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
Gold Flash (Au) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
BELLOWED TYPE
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.1 inch
0.125 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
10u inch
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
Terminal Length
0.49 inch
Terminal Pitch
2.54 mm
3.175 mm
Termination Type
WIRE WRAP
SURFACE MOUNT
Total Number of Contacts
10
98
Base Number Matches
1
1
Contact Resistance
30 mΩ
JESD-609 Code
e4
Mounting Option 1
LOCKING
Compare SSHQR-110-S-06-G-LT with alternatives
Compare RSA49DTKN-S288 with alternatives