RSA49DTKN-S288
vs
SSHR-110-S-06-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.37 inch
0.098 inch
Body Depth
0.61 inch
0.395 inch
Body Length
6.93 inch
1 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Gold Flash (Au) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED POLYESTER
JESD-609 Code
e4
Mating Contact Pitch
0.125 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
10u inch
Rated Current (Signal)
3 A
1 A
Terminal Pitch
3.175 mm
2.54 mm
Termination Type
SURFACE MOUNT
WIRE WRAP
Total Number of Contacts
98
10
Base Number Matches
1
1
Additional Feature
WITH PCB STANDOFF, LOCK TIGHT
Body/Shell Style
PLUG
Contact Gender
FEMALE
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Reference Standard
UL
Terminal Length
0.47 inch
Compare RSA49DTKN-S288 with alternatives
Compare SSHR-110-S-06-G with alternatives