SSF-LXH101GD-01
vs
SSL-LX100133GD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LUMEX INC
LUMEX INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Lumex
Lumex
Color
GREEN
GREEN
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.025 A
0.025 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
30.0 mcd
30.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-50 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
6 mm
13.5 mm
Packing Method
BULK
BULK
Peak Wavelength
565 nm
565 nm
Shape
ROUND
ROUND
Size
5 mm
10 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-4
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
1
1
Color@Wavelength
Green
Forward Voltage-Max
2.8 V
JESD-609 Code
e3
Terminal Finish
TIN
Compare SSF-LXH101GD-01 with alternatives
Compare SSL-LX100133GD with alternatives