SS56 vs SS56CF feature comparison

SS56 Taitron Components Inc

Buy Now Datasheet

SS56CF Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAITRON COMPONENTS INC GALAXY SEMI-CONDUCTOR CO LTD
Package Description SMC, 2 PIN R-PDSO-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE , LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Breakdown Voltage-Min 60 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 0.75 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 500 µA 500 µA
Reverse Test Voltage 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SS56 with alternatives

Compare SS56CF with alternatives