SS56
vs
FM560L-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HY ELECTRONIC CORP
RECTRON LTD
Package Description
PLASTIC, SMC, 2 PIN
SMCL, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
HY Electronic
Additional Feature
FREE WHEELING DIODE
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
0.75 V
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
60 V
60 V
Reverse Current-Max
1000 µA
200 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
8
1
Rohs Code
Yes
JESD-609 Code
e3
Reverse Test Voltage
60 V
Terminal Finish
MATTE TIN
Compare SS56 with alternatives
Compare FM560L-T with alternatives