SS19L vs F20 feature comparison

SS19L Silicon Standard Corp

Buy Now Datasheet

F20 XP EMCO

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SILICON STANDARD CORP EMCO HIGH VOLTAGE CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.65 V
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 90 V
Surface Mount YES
Technology SCHOTTKY
Base Number Matches 3 5
Package Description ,
HTS Code 8542.39.00.01

Compare SS19L with alternatives