Part Details for SS19L by Silicon Standard Corp
Overview of SS19L by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS19L
SS19L CAD Models
SS19L Part Data Attributes
|
SS19L
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
SS19L
Silicon Standard Corp
Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SS19L
This table gives cross-reference parts and alternative options found for SS19L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS19L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B190BQ-13-F | Diodes Incorporated | $0.1260 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMB, 2 PIN | SS19L vs B190BQ-13-F |
MBR19AFC_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, SMAF-C, 2 PIN | SS19L vs MBR19AFC_R1_00001 |
SDB19 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), | SS19L vs SDB19 |
SS19 | MERITEK Electronics Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | SS19L vs SS19 |
SL19A | Surge Components Inc | Check for Price | Rectifier Diode, | SS19L vs SL19A |
SK19 | Surge Components Inc | Check for Price | Rectifier Diode, DO-214AA, SMB, 2 PIN | SS19L vs SK19 |
SDBS19 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), | SS19L vs SDBS19 |
FSS19WHE3TRTB | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | SS19L vs FSS19WHE3TRTB |
B190Q-13-F | Diodes Incorporated | $0.1803 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | SS19L vs B190Q-13-F |
SS19LH | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | SS19L vs SS19LH |