SS16
vs
SS16-L-TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
MICRO COMMERCIAL COMPONENTS
Package Description
R-PDSO-C2
R-PDSO-C2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.75 V
0.7 V
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Pk Forward Current-Max
40 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Rep Pk Reverse Voltage-Max
60 V
60 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
42
1
Part Package Code
DO-214AC
Pin Count
2
Application
GENERAL PURPOSE
JEDEC-95 Code
DO-214AC
JESD-609 Code
e3
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Reverse Current-Max
100 µA
Reverse Test Voltage
60 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Compare SS16 with alternatives
Compare SS16-L-TP with alternatives