SS16 vs S16QF1 feature comparison

SS16 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

S16QF1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description R-PDSO-C2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V 0.7 V
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 40 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 42 1
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE
Application EFFICIENCY
Breakdown Voltage-Min 60 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Reference Standard AEC-Q101
Reverse Current-Max 50 µA
Terminal Finish TIN

Compare SS16 with alternatives

Compare S16QF1 with alternatives