SS15W_R1_10001
vs
SS15ET/R7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
PAN JIT INTERNATIONAL INC
Package Description
ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
FREE WHEELING DIODE, LOW POWER LOSS
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DO-214AC
Pin Count
2
JEDEC-95 Code
DO-214AC
Compare SS15W_R1_10001 with alternatives
Compare SS15ET/R7 with alternatives