SS10P3HM3_A/H vs DE10S3L feature comparison

SS10P3HM3_A/H Vishay Intertechnologies

Buy Now Datasheet

DE10S3L Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description SMPC, 3 PIN EPACK-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay Shindengen Electric Manufacturing Co., Ltd.
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.56 V 0.45 V
JEDEC-95 Code TO-277A
JESD-30 Code R-PDSO-F3 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 2
Non-rep Pk Forward Current-Max 280 A 250 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 800 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position DUAL SINGLE
Base Number Matches 1 7
Pbfree Code No
Pin Count 3
Qualification Status Not Qualified

Compare SS10P3HM3_A/H with alternatives

Compare DE10S3L with alternatives