DE10S3L vs SS10P3HM3_A/I feature comparison

DE10S3L Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet

SS10P3HM3_A/I Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD VISHAY INTERTECHNOLOGY INC
Package Description EPACK-3 SMPC, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Shindengen Electric Manufacturing Co., Ltd.
Application GENERAL PURPOSE EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V 0.56 V
JESD-30 Code R-PSSO-G2 R-PDSO-F3
JESD-609 Code e0 e3
Moisture Sensitivity Level 2 1
Non-rep Pk Forward Current-Max 250 A 280 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Position SINGLE DUAL
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
JEDEC-95 Code TO-277A
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101
Reverse Current-Max 800 µA

Compare DE10S3L with alternatives

Compare SS10P3HM3_A/I with alternatives