SS10P3-M3/87A
vs
DE10S3L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code
TO-277
Package Description
R-PDSO-F3
EPACK-3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREEWHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.56 V
0.45 V
JEDEC-95 Code
TO-277A
JESD-30 Code
R-PDSO-F3
R-PSSO-G2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
2
Non-rep Pk Forward Current-Max
280 A
250 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
800 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
Yes
Samacsys Manufacturer
Shindengen Electric Manufacturing Co., Ltd.
Compare SS10P3-M3/87A with alternatives
Compare DE10S3L with alternatives