SS1030FLT/R7 vs PMEG3010ER,115 feature comparison

SS1030FLT/R7 PanJit Semiconductor

Buy Now Datasheet

PMEG3010ER,115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC NXP SEMICONDUCTORS
Package Description R-PDSO-F2 PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
Additional Feature LOW POWER LOSS
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 2
Part Package Code SOD-123
Manufacturer Package Code SOD123W
ECCN Code EAR99
HTS Code 8541.10.00.80
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Phases 1
Power Dissipation-Max 0.57 W
Reference Standard AEC-Q101
Terminal Finish TIN

Compare SS1030FLT/R7 with alternatives

Compare PMEG3010ER,115 with alternatives