PMEG3010ER,115
vs
SS1030FLT/R13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
PAN JIT INTERNATIONAL INC
Part Package Code
SOD-123
Package Description
PLASTIC PACKAGE-2
R-PDSO-F2
Pin Count
2
2
Manufacturer Package Code
SOD123W
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Dissipation-Max
0.57 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Base Number Matches
2
1
Pbfree Code
Yes
Additional Feature
LOW POWER LOSS
Forward Voltage-Max (VF)
0.55 V
Non-rep Pk Forward Current-Max
30 A
Operating Temperature-Min
-55 °C
Qualification Status
Not Qualified
Compare PMEG3010ER,115 with alternatives
Compare SS1030FLT/R13 with alternatives