SS1030FLT/R7
vs
11EQS09
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
NIHON INTER ELECTRONICS CORP
Package Description
R-PDSO-F2
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
Additional Feature
LOW POWER LOSS
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
0.85 V
JESD-30 Code
R-PDSO-F2
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
40 A
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
90 V
Surface Mount
YES
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
FLAT
WIRE
Terminal Position
DUAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
3
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Number of Phases
1
Compare SS1030FLT/R7 with alternatives
Compare 11EQS09 with alternatives