SS006M0047A5F-0407 vs SS006M0047B1F-0407 feature comparison

SS006M0047A5F-0407 YAGEO Corporation

Buy Now Datasheet

SS006M0047B1F-0407 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.003 mA 0.003 mA
Length 7 mm 7 mm
Manufacturer Series SS SS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 46 mA 46 mA
Series SS SS
Surface Mount NO NO
Tan Delta 0.24 0.24
Terminal Pitch 5 mm 1.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SS006M0047A5F-0407 with alternatives

Compare SS006M0047B1F-0407 with alternatives