SS006M0047A5F-0407 vs 2470LAM0407SSN211B feature comparison

SS006M0047A5F-0407 YAGEO Corporation

Buy Now Datasheet

2470LAM0407SSN211B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.003 mA
Length 7 mm 7 mm
Manufacturer Series SS
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 46 mA 42 mA
Series SS
Surface Mount NO
Tan Delta 0.24
Terminal Pitch 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare SS006M0047A5F-0407 with alternatives

Compare 2470LAM0407SSN211B with alternatives