SS-113-TT-1C
vs
5,08RFL13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
SAMTEC INC
LUMBERG CONNECT GMBH
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
compliant
Body Breadth
0.1 inch
Body Depth
0.1 inch
Body Length
1.3 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
MACHINED
Contact Finish Mating
TIN OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
Terminal Length
0.353 inch
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
13
13
Withdrawl Force-Min
8.896 N
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Mounting Type
BOARD
Terminal Pitch
5.08 mm
Compare SS-113-TT-1C with alternatives
Compare 5,08RFL13 with alternatives