SS-113-TT-1C vs 1639810000 feature comparison

SS-113-TT-1C Samtec Inc

Buy Now Datasheet

1639810000

Part not found

Search for 1639810000
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 1.3 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Design MACHINED
Contact Finish Mating TIN OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Reference Standard UL
Terminal Length 0.353 inch
Termination Type WIRE WRAP
Total Number of Contacts 13
Withdrawl Force-Min 8.896 N
Base Number Matches 1

Compare SS-113-TT-1C with alternatives