SS-106-T-5A vs SSK-106-S-T feature comparison

SS-106-T-5A Samtec Inc

Buy Now Datasheet

SSK-106-S-T Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 0.6 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design MACHINED
Contact Finish Mating NOT SPECIFIED TIN OVER NICKEL
Contact Finish Termination NOT APPLICABLE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.603 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 6 6
Withdrawl Force-Min 8.896 N
Base Number Matches 2 1
JESD-609 Code e3
Mounting Type BOARD
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare SS-106-T-5A with alternatives

Compare SSK-106-S-T with alternatives