SS-106-T-5A
vs
929974-01-06-10
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.1 inch
Body Length
0.6 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
MACHINED
Contact Finish Mating
NOT SPECIFIED
GOLD (10) OVER NICKEL
Contact Finish Termination
NOT APPLICABLE
TIN LEAD (100) OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
30u inch
Reference Standard
UL
Terminal Length
0.603 inch
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
6
6
Withdrawl Force-Min
8.896 N
Base Number Matches
1
1
JESD-609 Code
e0
Mounting Type
BOARD
Terminal Pitch
2.54 mm
UL Flammability Code
94V-0
Compare SS-106-T-5A with alternatives
Compare 929974-01-06-10 with alternatives