SS-106-G-21C-N
vs
HPCSIP-1X06-054B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
WITH NON-FLUSH
Body Breadth
0.1 inch
0.1 inch
Body Depth
0.193 inch
0.173 inch
Body Length
0.6 inch
0.6 inch
Contact Configuration
RECTANGLE
RECTANGLE
Contact Finish Mating
AU ON NI
AU ON NI
Contact Material
BE-CU
BE-CU
Contact Style
RND PIN-SKT
RND PIN-SKT
Current Rating
1 A
2 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
SIP6
SIP6
Housing Material
GLASS FILLED POLYESTER
THERMOPLASTIC
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
6
6
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Contact Finish Termination
GOLD
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
10000000000 Ω
Compare SS-106-G-21C-N with alternatives
Compare HPCSIP-1X06-054B with alternatives