HPCSIP-1X06-054B vs HPCSIP-1X06-113B feature comparison

HPCSIP-1X06-054B Amphenol FCi

Buy Now Datasheet

HPCSIP-1X06-113B Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.173 inch 0.173 inch
Body Length 0.6 inch 0.6 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD GOLD
Contact Material BE-CU BE-CU
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 2 A 2 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On SIP6 SIP6
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Housing Material THERMOPLASTIC THERMOPLASTIC
Insulation Resistance 10000000000 Ω 10000000000 Ω
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare HPCSIP-1X06-054B with alternatives

Compare HPCSIP-1X06-113B with alternatives