SRM6150HEUS vs SRM6200UFUS feature comparison

SRM6150HEUS Sensitron Semiconductors

Buy Now Datasheet

SRM6200UFUS Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Part Package Code MELF MELF
Package Description O-LELF-R2 O-LELF-R2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application HIGH VOLTAGE ULTRA FAST RECOVERY HIGH VOLTAGE ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.07 µs 0.1 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare SRM6150HEUS with alternatives

Compare SRM6200UFUS with alternatives