Part Details for SRM6150HEUS by Sensitron Semiconductors
Overview of SRM6150HEUS by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SRM6150HEUS
SRM6150HEUS CAD Models
SRM6150HEUS Part Data Attributes
|
SRM6150HEUS
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SRM6150HEUS
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SRM6150HEUS
This table gives cross-reference parts and alternative options found for SRM6150HEUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRM6150HEUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRM6200RGS | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | SRM6150HEUS vs SRM6200RGS |
SRM6200FS | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | SRM6150HEUS vs SRM6200FS |
SRM6200UFU | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | SRM6150HEUS vs SRM6200UFU |
FE30-06-B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | SRM6150HEUS vs FE30-06-B |
31DF3-T/R | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | SRM6150HEUS vs 31DF3-T/R |
SRM6150HEU | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | SRM6150HEUS vs SRM6150HEU |
FE30-01-T/B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | SRM6150HEUS vs FE30-01-T/B |
FE30-04-T/B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | SRM6150HEUS vs FE30-04-T/B |
31DF2-T/R | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | SRM6150HEUS vs 31DF2-T/R |
SRM6200HEUS | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | SRM6150HEUS vs SRM6200HEUS |