SRF25V470MF61 vs EHV470M25RCT35 feature comparison

SRF25V470MF61 MERITEK Electronics Corporation

Buy Now Datasheet

EHV470M25RCT35 Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MERITEK ELECTRONICS CORP HITANO ENTERPRISE CORP
Package Description , 2626 , 2626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.01175 mA 0.01175 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 115 mA 48 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.16 0.18
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Packing Method TR
Terminal Finish NOT SPECIFIED

Compare SRF25V470MF61 with alternatives

Compare EHV470M25RCT35 with alternatives