SRF25V470MF61
vs
B41145A5476M000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MERITEK ELECTRONICS CORP
TDK CORP
Package Description
, 2626
, 2826
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Leakage Current
0.01175 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
115 mA
230 mA
Size Code
2626
2826
Surface Mount
YES
Tan Delta
0.16
Terminal Shape
FLAT
Base Number Matches
1
2
Height
7.7 mm
Length
7 mm
Package Style
SMT
Packing Method
TR
Series
B41145
Width
6.6 mm
Compare SRF25V470MF61 with alternatives
Compare B41145A5476M000 with alternatives