SRC10VB221M8X9FT vs UFW1A221MEA1TA feature comparison

SRC10VB221M8X9FT United Chemi-Con Inc

Buy Now Datasheet

UFW1A221MEA1TA Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer UNITED CHEMI-CON INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1510 mΩ
Leakage Current 0.022 mA 0.066 mA
Manufacturer Series SRC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 155 mA 230 mA
Surface Mount NO NO
Tan Delta 0.20 0.24
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.22.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SRC10VB221M8X9FT with alternatives

Compare UFW1A221MEA1TA with alternatives