SRC10VB221M8X9FT vs B42822A3227M000 feature comparison

SRC10VB221M8X9FT United Chemi-Con Inc

Buy Now Datasheet

B42822A3227M000 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1510 mΩ 1200 mΩ
Leakage Current 0.022 mA 0.006 mA
Manufacturer Series SRC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 155 mA 201 mA
Surface Mount NO NO
Tan Delta 0.20 0.2
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Packing Method BULK
Terminal Finish Matte Tin (Sn)

Compare SRC10VB221M8X9FT with alternatives

Compare B42822A3227M000 with alternatives