SRA850R vs SR850R feature comparison

SRA850R Taiwan Semiconductor

Buy Now Datasheet

SR850R FCI Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD FIRST COMPONENTS INTERNATIONAL
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V 0.75 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A 250 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 3 8
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SRA850R with alternatives