SR3200K-C vs MBR3200G-SMA-R feature comparison

SR3200K-C Rectron Semiconductor

Buy Now Datasheet

MBR3200G-SMA-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD UNISONIC TECHNOLOGIES CO LTD
Package Description DPAK-3/2 SMA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Date Of Intro 2017-01-10
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE, LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Breakdown Voltage-Min 200 V
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V 0.9 V
JESD-30 Code R-PSSO-G2 R-PDSO-C2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard MIL-STD-202E
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 200 µA 50 µA
Reverse Test Voltage 200 V 200 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form GULL WING C BEND
Terminal Position SINGLE DUAL
Base Number Matches 1 1
JEDEC-95 Code DO-214AC
Operating Temperature-Min -65 °C

Compare SR3200K-C with alternatives

Compare MBR3200G-SMA-R with alternatives