MBR3200G-SMA-R
vs
LMBR3200FT1G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
LESHAN RADIO CO LTD
Package Description
SMA, 2 PIN
R-PDSO-F2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
0.92 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-F2
Non-rep Pk Forward Current-Max
80 A
80 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
50 µA
500 µA
Reverse Test Voltage
200 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
C BEND
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8541.10.00.80
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN
Compare MBR3200G-SMA-R with alternatives
Compare LMBR3200FT1G with alternatives