SR212A3R6JATTR1 vs SR212A3R6JAATR2 feature comparison

SR212A3R6JATTR1 Kyocera AVX Components

Buy Now Datasheet

SR212A3R6JAATR2 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2012 , 2012
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000036 µF 0.0000036 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.08 mm 5.08 mm
JESD-609 Code e3 e3
Length 5.08 mm 5.08 mm
Manufacturer Series SR21(200V,C0G,JTOL) SR21(200V,C0G,JTOL)
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Series SR21(200V,C0G,JTOL) SR21(200V,C0G,JTOL)
Size Code 2012 2012
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 5.08 mm 5.08 mm
Width 3.175 mm 3.175 mm
Base Number Matches 1 1

Compare SR212A3R6JATTR1 with alternatives

Compare SR212A3R6JAATR2 with alternatives