Part Details for SR212A3R6JAATR2 by Kyocera AVX Components
Overview of SR212A3R6JAATR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR212A3R6JAATR2
SR212A3R6JAATR2 CAD Models
SR212A3R6JAATR2 Part Data Attributes
|
SR212A3R6JAATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR212A3R6JAATR2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Manufacturer Series | SR21(200V,C0G,JTOL) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | SR21(200V,C0G,JTOL) | |
Size Code | 2012 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Width | 3.175 mm |
Alternate Parts for SR212A3R6JAATR2
This table gives cross-reference parts and alternative options found for SR212A3R6JAATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR212A3R6JAATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR202A3R6JTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SR212A3R6JAATR2 vs SR202A3R6JTR |
SL212A3R6JABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SR212A3R6JAATR2 vs SL212A3R6JABTR1 |
SR212A3R6JATTRX | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012 | Kyocera AVX Components | SR212A3R6JAATR2 vs SR212A3R6JATTRX |
SL222A3R6JABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SR212A3R6JAATR2 vs SL222A3R6JABT |
SR202A3R6JTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SR212A3R6JAATR2 vs SR202A3R6JTRTR1 |
SR212A3R6JAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000036uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR212A3R6JAATR2 vs SR212A3R6JAT |
SL592A3R6JABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SR212A3R6JAATR2 vs SL592A3R6JABTR1 |
SR212A3R6JAATR1 | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012 | Kyocera AVX Components | SR212A3R6JAATR2 vs SR212A3R6JAATR1 |
SR212A3R6JAATRX | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012 | Kyocera AVX Components | SR212A3R6JAATR2 vs SR212A3R6JAATRX |
SL212A3R6JABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 2012, | Kyocera AVX Components | SR212A3R6JAATR2 vs SL212A3R6JABAP1 |