SR0603NPO220J2P1 vs CR0603NPO220J2P2 feature comparison

SR0603NPO220J2P1 Presidio Components Inc

Buy Now

CR0603NPO220J2P2 Presidio Components Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Tape & Reel, Bulk Pack, Waffle Pack Tape & Reel, Bulk Pack, Waffle Pack
Dielectric Material CERAMIC CERAMIC
Length 1.6 mm 1.6 mm
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare SR0603NPO220J2P1 with alternatives

Compare CR0603NPO220J2P2 with alternatives