Part Details for CR0603NPO220J2P2 by Presidio Components Inc
Overview of CR0603NPO220J2P2 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603NPO220J2P2
CR0603NPO220J2P2 CAD Models
CR0603NPO220J2P2 Part Data Attributes
|
CR0603NPO220J2P2
Presidio Components Inc
Buy Now
|
Compare Parts:
CR0603NPO220J2P2
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2022-06-10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Bulk Pack, Waffle Pack | |
Dielectric Material | CERAMIC | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for CR0603NPO220J2P2
This table gives cross-reference parts and alternative options found for CR0603NPO220J2P2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603NPO220J2P2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0603NPO220J2NT94 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | CR0603NPO220J2P2 vs HR0603NPO220J2NT94 |
HR0603NPO220J2NT93 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | CR0603NPO220J2P2 vs HR0603NPO220J2NT93 |
HR0603NPO220J2NT91 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | CR0603NPO220J2P2 vs HR0603NPO220J2NT91 |
CR0603NPO220J2NT95 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | CR0603NPO220J2P2 vs CR0603NPO220J2NT95 |
SR0603NPO220J2P5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | CR0603NPO220J2P2 vs SR0603NPO220J2P5 |
HR0603NPO220J2P2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | CR0603NPO220J2P2 vs HR0603NPO220J2P2 |
CR0603NPO220J2NT94 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | CR0603NPO220J2P2 vs CR0603NPO220J2NT94 |
HR0603NPO220J2P3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | CR0603NPO220J2P2 vs HR0603NPO220J2P3 |
0603NPO220J2NT91 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | CR0603NPO220J2P2 vs 0603NPO220J2NT91 |
CR0603NPO220J2P6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | CR0603NPO220J2P2 vs CR0603NPO220J2P6 |