SR-5F-800MA-BK2 vs SR-5F-800MA-AP1 feature comparison

SR-5F-800MA-BK2 Eaton Corporation

Buy Now Datasheet

SR-5F-800MA-AP1 Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP EATON CORP
Package Description HALOGEN FREE AND ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 8.1 mm 8.1 mm
Body Length or Diameter 8.5 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 1 J 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BAG AMMO PACK
Rated Breaking Capacity 50 A 50 A
Rated Current 0.8 A 0.8 A
Rated Voltage(AC) 250 V 250 V
Reference Standard UL UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 2 2

Compare SR-5F-800MA-BK2 with alternatives

Compare SR-5F-800MA-AP1 with alternatives