SR-5F-800MA-AP1 vs SR-5F-800MA feature comparison

SR-5F-800MA-AP1 Eaton Corporation

Buy Now Datasheet

SR-5F-800MA Cooper Industries

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 8.1 mm 8.1 mm
Body Length or Diameter 8.5 mm 8.4 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method AMMO PACK AMMO PACK; BULK
Rated Breaking Capacity 50 A
Rated Current 0.8 A 0.8 A
Rated Voltage(AC) 250 V
Reference Standard UL UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 2 2

Compare SR-5F-800MA-AP1 with alternatives

Compare SR-5F-800MA with alternatives