SR-5F-800MA
vs
SR-5F-800MA-BK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
COOPER ELECTRONIC TECHNOLOGIES
Package Description
HALOGEN FREE AND ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
FAST
FAST
Body Height
8.1 mm
8.1 mm
Body Length or Diameter
8.4 mm
8.4 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Packing Method
AMMO PACK; BULK
BULK
Rated Current
0.8 A
0.8 A
Reference Standard
UL
CSA; EIA; IEC; UL
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
2
3
Rohs Code
Yes
JESD-609 Code
e3
Joule Integral-Nom
2 J
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
35 A
Rated Voltage(AC)
250 V
Terminal Finish
Tin (Sn)
Compare SR-5F-800MA with alternatives
Compare SR-5F-800MA-BK with alternatives