SR-5F-800MA-AP
vs
SR-5F-800MA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
EATON CORP
COOPER INDUSTRIES
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Factory Lead Time
12 Weeks
Blow Characteristic
FAST
FAST
Body Height
8.1 mm
8.1 mm
Body Length or Diameter
8.5 mm
8.4 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
1 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
AMMO PACK
AMMO PACK; BULK
Rated Breaking Capacity
50 A
Rated Current
0.8 A
0.8 A
Rated Voltage(AC)
250 V
Reference Standard
UL
UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
3
2
Compare SR-5F-800MA-AP with alternatives
Compare SR-5F-800MA with alternatives