SQP10AJB-1K vs SQP10AJM-1K feature comparison

SQP10AJB-1K YAGEO Corporation

Buy Now Datasheet

SQP10AJM-1K YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks
Samacsys Manufacturer YAGEO
Additional Feature FLAME PROOF FLAME PROOF
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Lead Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 9 mm 9 mm
Package Length 48 mm 48 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Axial Axial
Package Width 9.5 mm 9.5 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 10 W 10 W
Rated Temperature 40 °C 40 °C
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 7 6
ECCN Code EAR99
HTS Code 8533.21.00.90