Part Details for SQP10AJB-1K by YAGEO Corporation
Overview of SQP10AJB-1K by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP10AJB-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7880
|
Newark | Res, 1K, 5%, 10W, Metal Oxide, Axial, Resistance:1Kohm, Product Range:Sqp Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo SQP10AJB-1K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2950 / $0.3940 | Buy Now |
DISTI #
49AK7879
|
Newark | Res, 1K, 5%, 10W, Metal Oxide, Axial, Resistance:1Kohm, Product Range:Sqp Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo SQP10AJB-1K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5520 | Buy Now |
DISTI #
13-SQP10AJB-1K-ND
|
DigiKey | RES 1K OHM 5% 10W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3163 In Stock |
|
$0.2887 / $0.8200 | Buy Now |
DISTI #
SQP10AJB-1K
|
Avnet Americas | Resistor, 1 kOhm, ? 5%, 10 W, Axial Leaded, Cement, High Power - Bulk (Alt: SQP10AJB-1K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SQP10AJB-1K
|
Mouser Electronics | Wirewound Resistors - Through Hole 1Kohm 5% 10W Cement Resistor RoHS: Compliant | 664 |
|
$0.2830 / $0.8000 | Buy Now |
|
Future Electronics | RES 1K OHM 10W 5% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2130 | Buy Now |
DISTI #
SQP10AJB-1K
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 10 W, Axial Leaded, Cement, High Power (Alt: SQP10AJB-1K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.CEMENT 10W 1K Ohms ±5% THT | 0 |
|
$0.5913 / $0.6800 | RFQ |
Part Details for SQP10AJB-1K
SQP10AJB-1K CAD Models
SQP10AJB-1K Part Data Attributes
|
SQP10AJB-1K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP10AJB-1K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 10W, 1000ohm, 500V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |