SQCSVA300MA71A vs UQCSVA300MAJ2A feature comparison

SQCSVA300MA71A Kyocera AVX Components

Buy Now Datasheet

UQCSVA300MAJ2A Kyocera AVX Components

Buy Now Datasheet
Yes
Yes No
Active Obsolete
AVX CORP AVX CORP
, 0603 , 0603
compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.00003 µF 0.00003 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.889 mm 0.89 mm
e4 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH TR, 7 INCH
20% 20%
250 V 250 V
MIL-PRF-55681/4
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Silver/Nickel/Gold (Ag/Ni/Au) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.813 mm 0.81 mm
1 1
STANDARD: MIL-PRF-55681

Compare SQCSVA300MA71A with alternatives

Compare UQCSVA300MAJ2A with alternatives