SQCSVA300MA71A vs 0603N300M251ST feature comparison

SQCSVA300MA71A Kyocera AVX Components

Buy Now Datasheet

0603N300M251ST Knowles Capacitors

Buy Now Datasheet
Yes
Yes Yes
Active Active
AVX CORP KNOWLES PRECISION DEVICES
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.00003 µF 0.00003 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.889 mm 0.889 mm
e4 e4
1.6 mm 1.52 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH TR
20% 20%
250 V 250 V
MIL-PRF-55681/4
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Silver/Nickel/Gold (Ag/Ni/Au) Silver (Ag)
WRAPAROUND WRAPAROUND
0.813 mm 0.762 mm
1 1
Spl Sizes, Thickness & Volt. Available

Compare SQCSVA300MA71A with alternatives

Compare 0603N300M251ST with alternatives